help desk software
Image is representational - see mfr. specs

CONTROL UNIT DIMMING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CONTROL UNIT DIMMING
Product Highlights:
  • Butt Splice
  • Wire Size (AWG/CM) = 8 AWG
  • Wire Barrel Type = Standard
Search Keywords: 8007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    8007
  • Alias/AKA:
    1-1617067-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    9A610.X
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
41 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
2
$9,977.60
3
$6,794.78
4
$5,203.37
5 +
$5,099.30
Click for Quote
Log in to unlock special pricing