Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

3SBM1071A2

General Purpose Relay - 4PDT (4 Form C) - 27.2mA 26.5VDC Coil - 2A Contact - 28VDC Switching - Latching, Dual Coil - PC Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
General Purpose Relay - 4PDT (4 Form C) - 27.2mA 26.5VDC Coil - 2A Contact - 28VDC Switching - Latching, Dual Coil - PC Pin.
Search Keywords: 3SBM1071A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: 3SBM1071A2
Alias/AKA: M39016/31-003M, 1617086-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose Relay
Relay Construction: Latching Double Coil
Contact Arrangement: 4PDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 2 A
Coil Current: 27.2 mA
Coil Resistance: 975 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3SBM1071A2 RoHS compliant?
Yes, 3SBM1071A2 is RoHS compliant.
What is the lead time for 3SBM1071A2?
The standard lead time for 3SBM1071A2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
10   can ship 5/19/27
MOQ for out of Stock Qty:
2
45 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,933.84
2
$2,926.51
3
$2,059.39
4
$1,593.32
5 +
$1,561.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!