3SBM1065A2
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 975Ohm 2A 4PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 975Ohm 2A 4PDT THT Military Relay
Search Keywords: 3SBM1065A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBM1065A2
-
Alias/AKA:M39016/31-003L, 2-1617516-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:27.18 mA
-
Coil Resistance:975 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$4,581.13
3
$4,569.67
6
$2,333.97
9
$1,588.74
12 +
$1,556.97
Click for Quote
Log in
to unlock special pricing