3SBH5131K2
TE Connectivity / CII Brand
Signal Relay 26.5VDC 2A 4PDT Chassis
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 26.5VDC 2A 4PDT Chassis
Search Keywords: 3SBH5131K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBH5131K2
-
Alias/AKA:4-1617076-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:N/A
-
Coil Current:36.8 mA
-
Coil Resistance:720 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 200 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$1,133.25
5
$719.95
8
$474.96
10 +
$465.47
Click for Quote
Log in
to unlock special pricing