3SBH5008K1
TE Connectivity / CII Brand
Signal Relay 26.5VDC 2A 4PDT(15.49x15.49x8.12)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Signal Relay 26.5VDC 2A 4PDT(15.49x15.49x8.12)mm THT
Search Keywords: 3SBH5008K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBH5008K1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
11 Weeks
can ship
8/19/26