3SBH5004K2
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.5x15.5x8.13)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.5x15.5x8.13)mm THT General Purpose Relay
Search Keywords: 3SBH5004K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBH5004K2
-
Alias/AKA:4-1617076-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:36.8 mA
-
Coil Resistance:720 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 200 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$1,189.91
5
$755.95
8
$498.71
10 +
$488.74
Click for Quote
Log in
to unlock special pricing