3SBH1225A2
TE Connectivity / CII Brand
Electromechanical Relay 4PDT 2A 12V 115Ohm Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 2A 12V 115Ohm Thru-Hole
Search Keywords: 3SBH1225A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBH1225A2
-
Alias/AKA:M39016/53-006M, 5-1617353-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$945.55
3
$932.60
5 +
$907.73
Click for Quote
Log in
to unlock special pricing