3SBH1141A2
TE Connectivity / CII Brand
3SBH1141A2 = M39016/14-001L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
3SBH1141A2 = M39016/14-001L
Search Keywords: 3SBH1141A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBH1141A2
-
Alias/AKA:M39016/14-001L, 1-1617076-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.62 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1,624.42
3
$1,620.36
5
$1,026.23
8
$661.64
10 +
$648.41
Click for Quote
Log in
to unlock special pricing