3SBH1130A2
TE Connectivity / CII Brand
Electromechanical Relay 6VDC 28Ohm 2A 4PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 6VDC 28Ohm 2A 4PDT THT Military Relay
Product Highlights:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBH1130A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBH1130A2
-
Alias/AKA:1617076-9, M39016/14-005M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:2 A
-
Coil Current:214.29 mA
-
Coil Resistance:28 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
2
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
1
$1,217.91
2
$1,214.86
3
$857.55
4
$678.89
5 +
$665.32
Click for Quote
Log in
to unlock special pricing