3SBC2082A2
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
Military/Aerospace High Performance Relays
Search Keywords: 3SBC2082A2
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / CII Brand
-
Parça Numarası:3SBC2082A2
-
Alias/AKA:3-1617073-2, M39016/37-012P
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
13 Weeks
Gemi olabilir
8.10.26
PRICE (USD)
MİKTAR
Unit Price
1
$681.10
3
$662.44
5 +
$660.78
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için