- Home ›
- All Products›
- 3SBC2073A2
3SBC2073A2
TE Connectivity / CII Brand
3SBM1086A2 = M39016/36-003M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBM1086A2 = M39016/36-003M
Search Keywords: 3SBC2073A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC2073A2
-
Alias/AKA:3-1617073-1, M39016/37-005L, M39016/37-003P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Package Type:DIP
-
DC Coil Voltage:26.5 V
-
Mounting:Through Hole
-
Push to Test Button:No
-
Seal:Hermetic Seal
-
Dimension:15.49 x 7.87 x 8.13 mm
-
Contact Material:N/A
-
Type:Military Relay
-
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
Operate Time:4 ms
-
Termination Style:PC Pin
-
Minimum Dropout Voltage:1.5 VDC
-
Packaging:N/A
-
Operating Temperature:-65 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum Pick-Up Voltage:13.5 VDC
-
Family:3SBC
-
Maximum DC Voltage Rating:28 V
-
Coil Current:19.63 mA
-
Contact Arrangement:DPDT
-
Maximum Power Rating:N/A
-
Product Weight:N/A
-
Contact Form:2 Form C
-
Coil Resistance:1.35 KOhm
-
Maximum Current Rating:2 A
-
Pin Count:8
-
Coil Suppression Diode:Yes
-
Led Indicator:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$681.10
3
$662.44
5 +
$660.78
Click for Quote
Log in
to unlock special pricing