3SBC2041A2
TE Connectivity / CII Brand
Electromechanical Relay DPDT 2A 18VDC 650Ohm Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 2A 18VDC 650Ohm Flange Mount
Search Keywords: 3SBC2041A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC2041A2
-
Alias/AKA:2-1617073-9, M39016/13-096P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:2 A
-
Coil Current:27.69 mA
-
Coil Resistance:650 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$293.73
3
$285.57
5
$281.66
10
$280.95
20 +
$274.15
Click for Quote
Log in
to unlock special pricing