Available Replacements
Equivalente ROHs
M39016/13-078P M39016/13-078P TE Connectivity / CII Brand
M39016/13-078P

TE Connectivity / CII Brand

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

3SBC2023A2

Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.5x7.87x8.13)mm THT General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.5x7.87x8.13)mm THT General Purpose Relay
Search Keywords: 3SBC2023A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: 3SBC2023A2
Alias/AKA: M39016/13-078P, 2-1617073-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 2 A
Coil Current: 19.63 mA
Coil Resistance: 1.35 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3SBC2023A2 RoHS compliant?
No, 3SBC2023A2 is not RoHS compliant.
What is the lead time for 3SBC2023A2?
The standard lead time for 3SBC2023A2 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
50 Weeks can ship 11/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$829.50
10
$439.15
15
$309.03
20 +
$302.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!