3SBC2010A2
TE Connectivity / CII Brand
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
Search Keywords: 3SBC2010A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC2010A2
-
Alias/AKA:M39016/13-065P, 1-1617073-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$767.41
10
$406.28
15
$285.90
20 +
$280.18
Click for Quote
Log in
to unlock special pricing