TE Connectivity / CII Brand
3SBC2009A2
3SBC1526A2 = M39016/13-065M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
3SBC1526A2 = M39016/13-065M
Search Keywords: 3SBC2009A2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | 3SBC2009A2 |
| Alias/AKA: | 1-1617073-7, M39016/13-064P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | General Purpose Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 12 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 57.14 mA |
| Coil Resistance: | 210 Ohm |
| Mounting: | Flange Mount |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | Solder Hook |
Product Guides
+
Frequently Asked Questions
Is 3SBC2009A2 RoHS compliant?
No, 3SBC2009A2 is not RoHS compliant.
What is the lead time for 3SBC2009A2?
The standard lead time for 3SBC2009A2 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
50 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
1
$847.52
5
$845.40
10
$447.57
15
$314.96
20 +
$308.65
Click for Quote
Log in
to unlock special pricing