3SBC1762A2
TE Connectivity / CII Brand
3SBC2038A2 = M39016/13-093P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC2038A2 = M39016/13-093P
Search Keywords: 3SBC1762A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC1762A2
-
Alias/AKA:M39016/13-096L, 1617073-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 6
Stock lot only:
3
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$760.10
6
$691.00
11
$399.08
17
$272.57
22 +
$267.12
Click for Quote
Log in
to unlock special pricing