TE Connectivity / CII Brand
3SBC1653A2
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC1653A2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | 3SBC1653A2 |
| Alias/AKA: | M39016/37-026M, 4-1617072-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 26.5 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 19.63 mA |
| Coil Resistance: | 1.35 KOhm |
| Mounting: | Flange Mount |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | Solder Hook |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3SBC1653A2 RoHS compliant?
Yes, 3SBC1653A2 is RoHS compliant.
What is the lead time for 3SBC1653A2?
The standard lead time for 3SBC1653A2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
45 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$1,416.47
3
$1,412.93
5
$897.62
8
$592.18
10 +
$580.34
Click for Quote
Log in
to unlock special pricing