- Home ›
- All Products›
- 3SBC1605A2
3SBC1605A2
TE Connectivity / CII Brand
3SBM1086A2 = M39016/36-003M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBM1086A2 = M39016/36-003M
Search Keywords: 3SBC1605A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC1605A2
-
Alias/AKA:4-1617072-3, M39016/37-005L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PC Pin
-
Led Indicator:No
-
AC Coil Voltage:N/A
-
Push to Test Button:No
-
Contact Form:2 Form C
-
Maximum Power Rating:N/A
-
Coil Suppression Diode:Yes
-
Dimension:15.49 x 7.87 x 8.13 mm
-
Pin Count:8
-
Operate Time:4 ms
-
DC Coil Voltage:26.5 V
-
Package Type:DIP
-
Mounting:Through Hole
-
Type:Military Relay
-
Maximum Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Contact Material:N/A
-
Operating Temperature:-65 to 125 °C
-
Maximum Pick-Up Voltage:13.5 VDC
-
Maximum DC Voltage Rating:28 V
-
Family:3SBC
-
Coil Current:19.63 mA
-
Packaging:N/A
-
Minimum Dropout Voltage:1.5 VDC
-
Coil Resistance:1.35 KOhm
-
Product Weight:N/A
-
Seal:Hermetic Seal
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
5
$1,662.26
10
$877.31
15
$603.34
20 +
$591.27
Click for Quote
Log in
to unlock special pricing