Image is representational - see mfr. specs

3SBC2021A2=M39016/13-076P

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
3SBC2021A2=M39016/13-076P
Search Keywords: 3SBC1549A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    3SBC1549A2
  • Alias/AKA:
    M39016/13-075M, 8-1617514-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    19.63 mA
  • Coil Resistance:
    1.35 KOhm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Solder Hook
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
20 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$265.177
22 +
$241.070
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!