TE Connectivity / CII Brand
3SBC1547A2
Electromechanical Relay DPDT 2A 5VDC 44Ohm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay DPDT 2A 5VDC 44Ohm Through Hole
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC1547A2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | 3SBC1547A2 |
| Alias/AKA: | M39016/13-073M, 3-1617072-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 5 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 113.64 mA |
| Coil Resistance: | 44 Ohm |
| Mounting: | Through Hole |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | PC Pin |
Product Guides
+
Frequently Asked Questions
Is 3SBC1547A2 RoHS compliant?
Yes, 3SBC1547A2 is RoHS compliant.
What is the lead time for 3SBC1547A2?
The standard lead time for 3SBC1547A2 is approximately 93 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
On Order:
50
can ship 3/17/27
MOQ for out of Stock Qty:
5
93 Weeks
can ship
8/15/28
Price (USD)
Qty
Unit Price
1
$381.82
5
$358.14
10
$354.60
15
$351.09
20 +
$347.61
Click for Quote
Log in
to unlock special pricing