TE Connectivity / CII Brand
3SBC1526A2
Electromechanical Relay 12VDC 210Ohm 2A DPDT (26.975x7.87x8.13)mm Flange General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 12VDC 210Ohm 2A DPDT (26.975x7.87x8.13)mm Flange General Purpose Relay
Search Keywords: 3SBC1526A2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | 3SBC1526A2 |
| Alias/AKA: | M39016/13-065M, 3-1617072-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | General Purpose Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 12 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 57.14 mA |
| Coil Resistance: | 210 Ohm |
| Mounting: | Flange Mount |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | Solder Hook |
Product Guides
+
Frequently Asked Questions
Is 3SBC1526A2 RoHS compliant?
No, 3SBC1526A2 is not RoHS compliant.
What is the lead time for 3SBC1526A2?
The standard lead time for 3SBC1526A2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$736.54
5
$734.70
10
$388.96
15
$273.71
20 +
$268.24
Click for Quote
Log in
to unlock special pricing