3SBC1517A2
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 210Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 210Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC1517A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC1517A2
-
Alias/AKA:M39016/13-056M, 2-1617072-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:57.14 mA
-
Coil Resistance:210 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$564.66
5
$563.25
7
$561.85
13
$320.33
19
$231.35
25 +
$226.73
Click for Quote
Log in
to unlock special pricing