TE Connectivity / CII Brand
3SBC1512A2
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x7.87x8.13)mm Flange Military Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x7.87x8.13)mm Flange Military Relay
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC1512A2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | 3SBC1512A2 |
| Alias/AKA: | M39016/13-066L, 1617354-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 26.5 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 19.63 mA |
| Coil Resistance: | 1.35 KOhm |
| Mounting: | Flange Mount |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | Solder Hook |
Product Guides
+
Frequently Asked Questions
Is 3SBC1512A2 RoHS compliant?
No, 3SBC1512A2 is not RoHS compliant.
What is the lead time for 3SBC1512A2?
The standard lead time for 3SBC1512A2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
45 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$803.76
6
$801.75
11
$461.61
17
$308.12
22 +
$301.96
Click for Quote
Log in
to unlock special pricing