3SBC1505A2
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 210Ohm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 210Ohm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
Search Keywords: 3SBC1505A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC1505A2
-
Alias/AKA:M39016/13-059M, 2-1617072-3, M39016/13-059L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:57.14 mA
-
Coil Resistance:210 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$455.11
5
$336.08
8
$249.43
10 +
$244.45
Click for Quote
Log in
to unlock special pricing