3SBC1501A2
TE Connectivity / CII Brand
Electromechanical Relay 6VDC 56Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 56Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBC1501A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SBC1501A2
-
Alias/AKA:M39016/13-055L, 2-1617072-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:2 A
-
Coil Current:107.14 mA
-
Coil Resistance:56 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
3
$510.02
6
$313.86
9
$248.47
12 +
$243.50
Click for Quote
Log in
to unlock special pricing