3SAT1347A2
TE Connectivity / CII Brand
Electromechanical Relay 20VDC 2.5KOhm 2A DPDT(20.7x10.97x32.54)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 20VDC 2.5KOhm 2A DPDT(20.7x10.97x32.54)mm THT
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SAT1347A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAT1347A2
-
Alias/AKA:M5757/23-001, 1617014-8, M5757/13-130
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Maximum Current Rating:2 A
-
Coil Current:8 mA
-
Coil Resistance:2.5 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
77 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
2
$4,273.43
3
$3,007.22
4
$2,326.64
5 +
$2,280.11
Click for Quote
Log in
to unlock special pricing