3SAT1320A2
TE Connectivity / CII Brand
3SAT1347A2 = M5757/13-130
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1347A2 = M5757/13-130
Search Keywords: 3SAT1320A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAT1320A2
-
Alias/AKA:M5757/13-103, 1617014-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Maximum Current Rating:2 A
-
Coil Current:8 mA
-
Coil Resistance:2.5 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1,790.00
3
$1,742.26
5 +
$1,697.01
Click for Quote
Log in
to unlock special pricing