3SAT1318A2
TE Connectivity / CII Brand
The JMACD-5XMS is a hermetically sealed, 8-pin electromechanical relay with a 5.0 VDC nominal coil voltage and a 1A contact ra ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The JMACD-5XMS is a hermetically sealed, 8-pin electromechanical relay with a 5.0 VDC nominal coil voltage and a 1A contact rating.
Search Keywords: 3SAT1318A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAT1318A2
-
Alias/AKA:M5757/13-101, 2-1617514-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$3,006.38
2
$2,998.87
3
$2,110.31
4
$1,632.72
5 +
$1,600.06
Click for Quote
Log in
to unlock special pricing