3SAT1317A2
TE Connectivity / CII Brand
3SAT1307A2 = M5757/13-090
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1307A2 = M5757/13-090
Search Keywords: 3SAT1317A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAT1317A2
-
Alias/AKA:M5757/13-100, 1617014-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:30 V
-
Maximum Current Rating:2 A
-
Coil Current:6 mA
-
Coil Resistance:5 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$3,220.09
3
$2,265.99
4
$1,753.16
5 +
$1,718.10
Click for Quote
Log in
to unlock special pricing