- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 3SAM6154N2
3SAM6154N2
TE Connectivity / CII Brand
Electromechanical Relay 1.5KOhm 2A DPDT(33.78x10.16x22.86)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 1.5KOhm 2A DPDT(33.78x10.16x22.86)mm Flange General Purpose Relay
Search Keywords: 3SAM6154N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAM6154N2
-
Alias/AKA:2-1617088-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$3,604.22
5
$2,209.03
8
$1,409.71
10 +
$1,381.52
Click for Quote
Log in
to unlock special pricing