3SAM1823A2
TE Connectivity / CII Brand
3SAM1824A2 = M39016/32-006
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAM1824A2 = M39016/32-006
Search Keywords: 3SAM1823A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAM1823A2
-
Alias/AKA:1-1617088-6, M39016/32-006, M39016/32-005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:40 mA
-
Coil Resistance:300 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1,572.75
3
$1,530.81
5 +
$1,491.05
Click for Quote
Log in
to unlock special pricing