- Home ›
- All Products›
- 3SAM1822A2
3SAM1822A2
TE Connectivity / CII Brand
3SAM1822A2 = M39016/32-004
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAM1822A2 = M39016/32-004
Search Keywords: 3SAM1822A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAM1822A2
-
Alias/AKA:M39016/32-004, 1-1617088-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:N/A
-
Operating Temperature:-65 to 125 °C
-
Contact Form:2 Form C
-
Coil Suppression Diode:No
-
Maximum Pick-Up Voltage:5.8 VDC
-
Pin Count:10
-
Push to Test Button:No
-
AC Coil Voltage:N/A
-
Seal:Hermetic Seal
-
Relay Construction:Latching Double Coil
-
Maximum Current Rating:2 A
-
Minimum Dropout Voltage:N/A
-
Maximum Power Rating:N/A
-
Coil Resistance:300 Ohm
-
Termination Style:Solder Hook
-
Mounting:Chassis Mount
-
Type:Military Relay
-
Family:3SAM
-
Packaging:N/A
-
Maximum AC Voltage Rating:N/A
-
Package Type:N/A
-
Maximum DC Voltage Rating:28 V
-
Coil Current:40 mA
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
Led Indicator:No
-
Operate Time:5 ms
-
Product Weight:N/A
-
Dimension:34.036 x 10.16 x 22.225 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$3,737.11
5
$2,290.49
8
$1,461.69
10 +
$1,432.46
Click for Quote
Log in
to unlock special pricing