3SAE5014K1
TE Connectivity / CII Brand
Electromechanical Relay 20/29.5VDC 552Ohm 2A DPDT (30x10.1x22.23)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 20/29.5VDC 552Ohm 2A DPDT (30x10.1x22.23)mm Flange General Purpose Relay
Search Keywords: 3SAE5014K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:3SAE5014K1
-
Alias/AKA:2-1617011-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20,29.5 V
-
Maximum Current Rating:2 A
-
Coil Current:36.2,53.4 mA
-
Coil Resistance:552 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
Manufacturer Stock:
39
can ship
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$1,927.55
2
$1,922.72
3
$1,357.22
4
$1,074.47
5 +
$1,052.98
Click for Quote
Log in
to unlock special pricing