- Home ›
- All Products›
- T2113000201-007
T2113000201-007
TE Connectivity / Chip Coolers Brand
Heavy Duty Power Connector, HMN-RJ45-F | TE Connectivity T2113000201-007
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector, HMN-RJ45-F | TE Connectivity T2113000201-007
Search Keywords: T2113000201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Chip Coolers Brand
-
Part No:T2113000201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
12 -
Number of Positions:8
-
Packaging Quantity:12
-
Circuit Application:Signal
-
Power Circuit Voltage:50 V
-
Contact Current Rating (Max):1 A
-
Contact Type:Socket
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Pole Configuration:8
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
48
$32.48
96
$19.99
144
$15.82
192 +
$15.51
Click for Quote
Log in
to unlock special pricing