- Home ›
- All Products›
- T2111172201-007
T2111172201-007
TE Connectivity / Chip Coolers Brand
HMN-017-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-017-F
Search Keywords: T2111172201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Chip Coolers Brand
-
Part No:T2111172201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Current Rating (Max):10 A
-
Packaging Quantity:12
-
Power Circuit Voltage:160 V
-
Wire Size:26 – 14 AWG
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Type:Socket
-
Number of Positions:17
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Pole Configuration:17
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
Order Increment:
12
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
48
$8.27
96
$6.20
144
$5.79
192 +
$5.68
Click for Quote
Log in
to unlock special pricing