- Home ›
- All Products›
- T2111028201-007
T2111028201-007
TE Connectivity / Chip Coolers Brand
Heavy Duty Power Connector, HMN-D2-FC | TE Connectivity T2111028201-007
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector, HMN-D2-FC | TE Connectivity T2111028201-007
Search Keywords: T2111028201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Chip Coolers Brand
-
Part No:T2111028201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
6 -
Packaging Quantity:6
-
Contact Type:Socket
-
Power Circuit Voltage:1000 V
-
Number of Positions:2
-
Contact Current Rating (Max):100 A
-
Termination Method to Wire & Cable:Crimp Terminal
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Pole Configuration:2
-
Primary Product Color:Gray
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
6
$8.30
30
$6.74
54
$6.64
102
$6.44
252
$5.67
504
$5.44
1,002
$4.91
2,502 +
$4.48
Click for Quote
Log in
to unlock special pricing