- Home ›
- All Products›
- T2111027101-701
T2111027101-701
TE Connectivity / Chip Coolers Brand
HMN-Q2-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-Q2-M
Search Keywords: T2111027101701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Chip Coolers Brand
-
Part No:T2111027101-701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Power Circuit Voltage:50 V
-
Wire Size:26 – 14 AWG
-
Number of Positions:4
-
Contact Current Rating (Max):10 A
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Type:Pin
-
Packaging Quantity:6
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Pole Configuration:4
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
6
$8.30
30
$6.74
54
$6.72
102
$6.44
252
$5.67
504
$5.44
1,002
$4.91
2,502 +
$4.48
Click for Quote
Log in
to unlock special pricing