- Home ›
- All Products›
- T2050322201-007
T2050322201-007
TE Connectivity / Chip Coolers Brand
Heavy Duty Power Connector, HEE-032-F | TE Connectivity T2050322201-007
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector, HEE-032-F | TE Connectivity T2050322201-007
Search Keywords: T2050322201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Chip Coolers Brand
-
Part No:T2050322201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Contact Type:Socket
-
Packaging Quantity:5
-
Power Circuit Voltage:500 V
-
Number of Positions:32
-
Contact Current Rating (Max):16 A
-
Termination Method to Wire & Cable:Crimp Terminal
-
Packaging Method:Box
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:32
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.30
50
$9.61
100
$8.88
250
$7.97
500
$7.13
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing