- Home ›
- All Products›
- YP818KJ
YP818KJ
TE Connectivity / CGS Brand
YP8 18K 5%<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YP8 18K 5%
Fixed Resistor
Fixed Resistor
Search Keywords: YP818KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:YP818KJ
-
Alias/AKA:1-1630184-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$8.86
100
$6.65
150
$6.20
200 +
$6.08
Click for Quote
Log in
to unlock special pricing