- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- YP1027KJ
YP1027KJ
TE Connectivity / CGS Brand
Res Wirewound 27K Ohm 5% 10W ±30ppm/C Ceramic Solder Lug Bolt-On Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 27K Ohm 5% 10W ±30ppm/C Ceramic Solder Lug Bolt-On Loose
Search Keywords: YP1027KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:YP1027KJ
-
Alias/AKA:1630184-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$7.46
100
$5.59
150
$5.22
200 +
$5.12
Click for Quote
Log in
to unlock special pricing