- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPF50B20RV
UPF50B20RV
TE Connectivity / CGS Brand
Resistor, 20 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, 20 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision
Search Keywords: UPF50B20RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:UPF50B20RV
-
Alias/AKA:2176163-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.58
100
$2.57
300
$2.48
500
$2.42
1,000
$2.41
2,500
$2.27
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing