- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPF50B10RV
UPF50B10RV
TE Connectivity / CGS Brand
Resistor, 10 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, 10 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision
Search Keywords: UPF50B10RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:UPF50B10RV
-
Alias/AKA:2176163-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.35
100
$3.22
300
$3.01
500
$2.91
1,000
$2.78
2,500
$2.52
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing