Image is representational - see mfr. specs

Res Metal Film 10K Ohm 0.1% 0.5W(1/2W) A±5ppm/A°C Molded AXL Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 10K Ohm 0.1% 0.5W(1/2W) A±5ppm/A°C Molded AXL Ammo
Search Keywords: UPF50B10KV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    UPF50B10KV
  • Alias/AKA:
    2176163-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial11387
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    0.111388%
  • Temperature Coefficient:
    ±5 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Ammo
  • Dimension:
    10.2 x 411378mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately You may purchase all in-stock quantity of 75
Stock lot only:
75
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.509
100
$3.190
300
$2.990
500
$2.900
1,000
$2.760
2,500
$2.510
5,000 +
$2.260
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!