- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UPF25B120RV
UPF25B120RV
TE Connectivity / CGS Brand
Resistor, 120 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, High Precision
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, 120 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, High Precision
Search Keywords: UPF25B120RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:UPF25B120RV
-
Alias/AKA:2176162-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$3.05
300
$2.83
500
$2.79
1,000
$2.68
2,500
$2.51
5,000
$2.31
7,500
$2.28
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT