- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UPF25B100KV
UPF25B100KV
TE Connectivity / CGS Brand
UPF25 0.1% 5PPM 100K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF25 0.1% 5PPM 100K
Search Keywords: UPF25B100KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:UPF25B100KV
-
Alias/AKA:2176162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.85
100
$2.84
300
$2.74
500
$2.67
1,000
$2.66
2,500
$2.51
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing