- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRS157540ER002FTDG
TLRS157540ER002FTDG
TE Connectivity / CGS Brand
Res 6030 0.002 Ohm 1% 4W A±100ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 6030 0.002 Ohm 1% 4W A±100ppm/A°C Pad SMD T/R
Search Keywords: TLRS157540ER002FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRS157540ER002FTDG
-
Alias/AKA:2176077-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2 MOhm
-
Power Rating:4 W
-
Tolerance:111364%
-
Case Size:603011341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
17 Weeks
can ship
9/11/26