- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRS105040ER002FTDG
TE Connectivity / CGS Brand
TLRS105040ER002FTDG
TLRS1050 4.0W R002 1% 100PPM 3K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TLRS1050 4.0W R002 1% 100PPM 3K RL
Search Keywords: TLRS105040ER002FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRS105040ER002FTDG
-
Alias/AKA:2176076-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is TLRS105040ER002FTDG RoHS compliant?
Yes, TLRS105040ER002FTDG is RoHS compliant.
What is the lead time for TLRS105040ER002FTDG?
The standard lead time for TLRS105040ER002FTDG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$4.21
1,500
$2.23
2,250
$1.57
3,000 +
$1.54
Click for Quote
Log in
to unlock special pricing