- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRS105030ER003FTDG
TLRS105030ER003FTDG
TE Connectivity / CGS Brand
TLRS1050 3.0W R003 1% 100PPM 3K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLRS1050 3.0W R003 1% 100PPM 3K RL
Search Keywords: TLRS105030ER003FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRS105030ER003FTDG
-
Alias/AKA:2176076-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,814
Can Ship immediately
You may purchase all in-stock quantity of 1,814
Stock lot only:
1814
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
17 Weeks
can ship
9/14/26