- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRP3A30DR025FTE
TLRP3A30DR025FTE
TE Connectivity / CGS Brand
The TLRP3A30DR025FTE is a 25mΩ, ±1% tolerance, 3W, surface-mount metal strip resistor in a 2512 package designed for current s ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The TLRP3A30DR025FTE is a 25mΩ, ±1% tolerance, 3W, surface-mount metal strip resistor in a 2512 package designed for current sensing.
Search Keywords: TLRP3A30DR025FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A30DR025FTE
-
Alias/AKA:6-2176422-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2456
2,000
$0.2432
3,000
$0.2408
4,000 +
$0.1831
Click for Quote
Log in
to unlock special pricing