Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

TLRP3A30DR022FTE

TLRP 2512 3.0W R022 1% 50PPM 4K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TLRP 2512 3.0W R022 1% 50PPM 4K RL
Search Keywords: TLRP3A30DR022FTE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: TLRP3A30DR022FTE
Alias/AKA: 5-2176422-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TLRP3A30DR022FTE RoHS compliant?
Yes, TLRP3A30DR022FTE is RoHS compliant.
What is the lead time for TLRP3A30DR022FTE?
The standard lead time for TLRP3A30DR022FTE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2061
4,000
$0.2002
8,000
$0.1961
12,000
$0.1956
28,000
$0.1924
52,000
$0.1856
100,000 +
$0.1742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!